
CC1190RGVR | |
|---|---|
DigiKey Part Number | 296-36922-2-ND - Tape & Reel (TR) 296-36922-1-ND - Cut Tape (CT) 296-36922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1190RGVR |
Description | IC RF FRONT-END 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Front End 850MHz ~ 950MHz ISM 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CC1190RGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 850MHz ~ 950MHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,33080 € | 58,27 € |
| 100 | 2,14400 € | 214,40 € |
| 250 | 2,03220 € | 508,05 € |
| 500 | 1,95318 € | 976,59 € |
| 1.000 | 1,87871 € | 1.878,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78684 € | 4.467,10 € |
| 5.000 | 1,72201 € | 8.610,05 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |










