
CSD23285F5T | |
|---|---|
DigiKey Part Number | 296-44809-2-ND - Tape & Reel (TR) 296-44809-1-ND - Cut Tape (CT) 296-44809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23285F5T |
Description | MOSFET P-CH 12V 5.4A 3PICOSTAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.4A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD23285F5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 628 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,56230 € | 56,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48768 € | 121,92 € |
| 500 | 0,44148 € | 220,74 € |
| 750 | 0,41793 € | 313,45 € |
| 1.250 | 0,39145 € | 489,31 € |
| 1.750 | 0,37576 € | 657,58 € |
| 2.500 | 0,36051 € | 901,27 € |
| 6.250 | 0,32704 € | 2.044,00 € |
| 12.500 | 0,31741 € | 3.967,63 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

