
CY74FCT16244ATPVCT | |
|---|---|
DigiKey Part Number | CY74FCT16244ATPVCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16244ATPVCT |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16244ATPVCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92965 € | 929,65 € |
| 2.000 | 0,90498 € | 1.809,96 € |
| 3.000 | 0,89261 € | 2.677,83 € |
| 5.000 | 0,87892 € | 4.394,60 € |
| 7.000 | 0,87091 € | 6.096,37 € |
| 10.000 | 0,86322 € | 8.632,20 € |
| Unit Price without VAT: | 0,92965 € |
|---|---|
| Unit Price with VAT: | 1,10628 € |

