DS90UR903QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8323SRTAT

DigiKey Part Number
296-47095-2-ND - Tape & Reel (TR)
296-47095-1-ND - Cut Tape (CT)
296-47095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8323SRTAT
Description
IC MTR DRV MULTPHAS 6-60V 40WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8323SRTAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
5mA
Voltage - Supply
6V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,03000 €4,03 €
103,06400 €30,64 €
252,82200 €70,55 €
1002,55590 €255,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,42928 €607,32 €
5002,35288 €1.176,44 €
7502,31461 €1.735,96 €
1.2502,27223 €2.840,29 €
1.7502,24746 €3.933,05 €
2.5002,22363 €5.559,07 €
Manufacturers Standard Package
Unit Price without VAT:4,03000 €
Unit Price with VAT:4,79570 €