
INA186A2QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A2QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA186A2QDBVRQ1CT-ND - Cut Tape (CT) 296-INA186A2QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A2QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A2QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,66760 € | 66,76 € |
| 250 | 0,62660 € | 156,65 € |
| 500 | 0,60186 € | 300,93 € |
| 1.000 | 0,58149 € | 581,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55633 € | 1.668,99 € |
| 6.000 | 0,54402 € | 3.264,12 € |
| 9.000 | 0,53785 € | 4.840,65 € |
| 15.000 | 0,53102 € | 7.965,30 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

