
LM2901AVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18437-2-ND - Tape & Reel (TR) 296-18437-1-ND - Cut Tape (CT) 296-18437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47400 € | 11,85 € |
| 100 | 0,41630 € | 41,63 € |
| 250 | 0,38876 € | 97,19 € |
| 500 | 0,37216 € | 186,08 € |
| 1.000 | 0,35852 € | 358,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34410 € | 860,25 € |
| 5.000 | 0,33541 € | 1.677,05 € |
| 7.500 | 0,33106 € | 2.482,95 € |
| 12.500 | 0,32624 € | 4.078,00 € |
| 17.500 | 0,32342 € | 5.659,85 € |
| 25.000 | 0,32072 € | 8.018,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


