TPS84A20RVQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS84A20RVQR

LMZ31710RVQR

DigiKey Part Number
296-43646-2-ND - Tape & Reel (TR)
296-43646-1-ND - Cut Tape (CT)
296-43646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31710RVQR
Description
DC DC CONVERTER 0.6-5.5V 55W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31710RVQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
42-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
42-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,33000 €13,33 €
512,83400 €64,17 €
1012,62700 €126,27 €
2512,35720 €308,93 €
5012,15640 €607,82 €
10011,95870 €1.195,87 €
25011,75968 €2.939,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,51096 €5.755,48 €
Manufacturers Standard Package
Unit Price without VAT:13,33000 €
Unit Price with VAT:15,86270 €