
PCA9306DCTT | |
|---|---|
DigiKey Part Number | 296-32200-2-ND - Tape & Reel (TR) 296-32200-1-ND - Cut Tape (CT) 296-32200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCTT |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,73400 € | 18,35 € |
| 100 | 0,64980 € | 64,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60972 € | 152,43 € |
| 500 | 0,58558 € | 292,79 € |
| 750 | 0,57345 € | 430,09 € |
| 1.250 | 0,56003 € | 700,04 € |
| 1.750 | 0,55218 € | 966,32 € |
| 2.500 | 0,54464 € | 1.361,60 € |
| 6.250 | 0,52839 € | 3.302,44 € |
| 12.500 | 0,51860 € | 6.482,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |





