Upgrade
Upgrade
Similar
Similar

SN74V3680-6PEU | |
|---|---|
DigiKey Part Number | SN74V3680-6PEU-ND |
Manufacturer | |
Manufacturer Product Number | SN74V3680-6PEU |
Description | IC FIFO SYNC 16KX36 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (16K x 36) Uni-Directional 166MHz 4.5ns 128-LQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN74V3680-6PEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 576K (16K x 36) | |
Function | Synchronous | |
Data Rate | 166MHz | |
Access Time | 4.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 42,86639 € | 3.086,38 € |
| Unit Price without VAT: | 42,86639 € |
|---|---|
| Unit Price with VAT: | 51,01100 € |


