SN74CB3Q16211DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN74CB3Q16211DGGR
56-TFSOP (0.240", 6.10mm Width)

SN75LVDS83DGG

DigiKey Part Number
296-6667-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS83DGG
Description
IC TRANSCEIVER 5/0 56TSSOP
Customer Reference
Detailed Description
5/0 Driver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS83DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,81000 €5,81 €
104,50200 €45,02 €
354,07229 €142,53 €
1053,80181 €399,19 €
2803,68154 €1.030,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,81000 €
Unit Price with VAT:6,91390 €