
THS7353PWR | |
|---|---|
DigiKey Part Number | 296-31937-2-ND - Tape & Reel (TR) 296-31937-1-ND - Cut Tape (CT) 296-31937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7353PWR |
Description | IC AMP MPLEX AMP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7353PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 150 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 18.8 mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,94640 € | 73,66 € |
| 100 | 2,67060 € | 267,06 € |
| 250 | 2,53912 € | 634,78 € |
| 500 | 2,45988 € | 1.229,94 € |
| 1.000 | 2,39467 € | 2.394,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,34101 € | 4.682,02 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

