
TPS548A29RWWR | |
|---|---|
DigiKey Part Number | 296-TPS548A29RWWRTR-ND - Tape & Reel (TR) 296-TPS548A29RWWRCT-ND - Cut Tape (CT) 296-TPS548A29RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A29RWWR |
Description | IC REG BUCK ADJ 15A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A29RWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13400 € | 31,34 € |
| 25 | 2,88760 € | 72,19 € |
| 100 | 2,61650 € | 261,65 € |
| 250 | 2,48728 € | 621,82 € |
| 500 | 2,40940 € | 1.204,70 € |
| 1.000 | 2,34529 € | 2.345,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,90194 € | 5.705,82 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |



