10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62420DRCR

DigiKey Part Number
296-25650-2-ND - Tape & Reel (TR)
296-25650-1-ND - Cut Tape (CT)
296-25650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62420DRCR
Description
IC REG BCK ADJ 0.6A/1A DL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62420DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,40500 €14,05 €
251,28160 €32,04 €
1001,14600 €114,60 €
2501,08120 €270,30 €
5001,04220 €521,10 €
1.0001,01010 €1.010,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,97044 €2.911,32 €
6.0000,95104 €5.706,24 €
9.0000,94132 €8.471,88 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €