


TPS7A0333DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0333DBVRTR-ND - Tape & Reel (TR) 296-TPS7A0333DBVRCT-ND - Cut Tape (CT) 296-TPS7A0333DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0333DBVR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0333DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,45520 € | 11,38 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37292 € | 93,23 € |
| 500 | 0,35688 € | 178,44 € |
| 1.000 | 0,34369 € | 343,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32741 € | 982,23 € |
| 6.000 | 0,31944 € | 1.916,64 € |
| 9.000 | 0,31544 € | 2.838,96 € |
| 15.000 | 0,31102 € | 4.665,30 € |
| 21.000 | 0,30844 € | 6.477,24 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |










