TRF37x7xEVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF37B75EVM

DigiKey Part Number
296-45986-ND
Manufacturer
Manufacturer Product Number
TRF37B75EVM
Description
EVAL BOARD FOR TRF37B75
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRF37B75 - Amplifier 40MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
40MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TRF37B75
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,90000 €52,90 €
Manufacturers Standard Package
Unit Price without VAT:52,90000 €
Unit Price with VAT:62,95100 €