TXU0104DTRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0304DTRR

DigiKey Part Number
296-TXU0304DTRRTR-ND - Tape & Reel (TR)
296-TXU0304DTRRCT-ND - Cut Tape (CT)
296-TXU0304DTRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304DTRR
Description
IC XLTR VL UNIDIR 12-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0304DTRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.7x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61300 €6,13 €
250,55320 €13,83 €
1000,48740 €48,74 €
2500,45588 €113,97 €
5000,43694 €218,47 €
1.0000,42133 €421,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40205 €1.206,15 €
6.0000,39262 €2.355,72 €
9.0000,38789 €3.491,01 €
15.0000,38266 €5.739,90 €
21.0000,37960 €7.971,60 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €