UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L10ACPK

DigiKey Part Number
296-15327-2-ND - Tape & Reel (TR)
296-15327-1-ND - Cut Tape (CT)
296-15327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L10ACPK
Description
IC REG LINEAR 10V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L10ACPK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.024
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62500 €6,25 €
250,56400 €14,10 €
1000,49710 €49,71 €
2500,46508 €116,27 €
5000,44580 €222,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42993 €429,93 €
2.0000,41687 €833,74 €
3.0000,41032 €1.230,96 €
5.0000,40307 €2.015,35 €
7.0000,39884 €2.791,88 €
10.0000,39477 €3.947,70 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €

Other Suppliers on DigiKey

103.865In Stock
Ships from Rochester Electronics, LLC