Direct

TC74HC32AF(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74HC32AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC32AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC32AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC32AF(EL,F) |
Description | IC GATE OR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74HC32AF(EL,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14962 € | 299,24 € |
| 4.000 | 0,14502 € | 580,08 € |
| 6.000 | 0,14272 € | 856,32 € |
| 10.000 | 0,14017 € | 1.401,70 € |
| 14.000 | 0,13868 € | 1.941,52 € |
| 20.000 | 0,13725 € | 2.745,00 € |
| 50.000 | 0,13417 € | 6.708,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



