TCK-086
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-086

DigiKey Part Number
1951-1019-ND
Manufacturer
Manufacturer Product Number
TCK-086
Description
CMC 156UH 25A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 2.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
156 µH @ 100 kHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
2.5mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.492" (12.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,11000 €6,11 €
135,30308 €68,94 €
265,19077 €134,96 €
525,05269 €262,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €