


TEN 8-4823 | |
|---|---|
DigiKey Part Number | 1951-2231-ND |
Manufacturer | |
Manufacturer Product Number | TEN 8-4823 |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 8-4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 265mA, 265mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 5 | 28,46400 € | 142,32 € |
| 10 | 28,00200 € | 280,02 € |
| 30 | 27,28400 € | 818,52 € |
| 50 | 26,95600 € | 1.347,80 € |
| 100 | 26,51690 € | 2.651,69 € |
| 250 | 25,94676 € | 6.486,69 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

