PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E5492BST1

DigiKey Part Number
PAT0603E5492BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT0603E5492BST1
Description
RES SMD 54.9KOHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E5492BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38173 €381,73 €
Manufacturers Standard Package
Unit Price without VAT:0,38173 €
Unit Price with VAT:0,45426 €