CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K80FKEA

DigiKey Part Number
541-6.80KFTR-ND - Tape & Reel (TR)
541-6.80KFCT-ND - Cut Tape (CT)
541-6.80KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K80FKEA
Description
RES SMD 6.8K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K80FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04200 €0,42 €
250,03240 €0,81 €
500,02700 €1,35 €
1000,02250 €2,25 €
2500,01816 €4,54 €
5000,01566 €7,83 €
1.0000,01369 €13,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00850 €42,50 €
10.0000,00748 €74,80 €
15.0000,00743 €111,45 €
25.0000,00738 €184,50 €
35.0000,00734 €256,90 €
50.0000,00731 €365,50 €
60.0000,00729 €437,40 €
120.0000,00724 €868,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €