CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251247R0FKEG

DigiKey Part Number
541-47.0AFTR-ND - Tape & Reel (TR)
541-47.0AFCT-ND - Cut Tape (CT)
541-47.0AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251247R0FKEG
Description
RES SMD 47 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251247R0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12100 €1,21 €
250,09720 €2,43 €
500,08380 €4,19 €
1000,06930 €6,93 €
2500,06112 €15,28 €
5000,05634 €28,17 €
1.0000,05148 €51,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04566 €91,32 €
4.0000,03973 €158,92 €
6.0000,03951 €237,06 €
10.0000,03926 €392,60 €
14.0000,03911 €547,54 €
20.0000,03896 €779,20 €
24.0000,03889 €933,36 €
48.0000,03858 €1.851,84 €
50.0000,03851 €1.925,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €