
RCWE2512R510FKEA | |
|---|---|
DigiKey Part Number | RCWE.51HTR-ND - Tape & Reel (TR) RCWE.51HCT-ND - Cut Tape (CT) RCWE.51HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R510FKEA |
Description | RES 0.51 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R510FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,28560 € | 7,14 € |
| 50 | 0,25400 € | 12,70 € |
| 100 | 0,22720 € | 22,72 € |
| 250 | 0,19764 € | 49,41 € |
| 500 | 0,17920 € | 89,60 € |
| 1.000 | 0,16352 € | 163,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15320 € | 306,40 € |
| 4.000 | 0,14164 € | 566,56 € |
| 6.000 | 0,13571 € | 814,26 € |
| 10.000 | 0,12900 € | 1.290,00 € |
| 14.000 | 0,12500 € | 1.750,00 € |
| 20.000 | 0,12109 € | 2.421,80 € |
| 24.000 | 0,11921 € | 2.861,04 € |
| 48.000 | 0,11278 € | 5.413,44 € |
| 50.000 | 0,11243 € | 5.621,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

