
RSSD16X94A33R0JB19 | |
|---|---|
DigiKey Part Number | 716-RSSD16X94A33R0JB19-ND |
Manufacturer | |
Manufacturer Product Number | RSSD16X94A33R0JB19 |
Description | ADJ PWR RES 33 OHM 70W CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms 70 W Slide Adjustable Power Resistor Chassis Mount 0.709" OD, 0.362" ID (18.00mm x 9.20mm) 3.701" (94.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Power (Watts) | 70 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 0.709" OD, 0.362" ID (18.00mm x 9.20mm) | |
Length | 3.701" (94.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 38,16567 € | 1.144,97 € |
| Unit Price without VAT: | 38,16567 € |
|---|---|
| Unit Price with VAT: | 45,41715 € |

