
RSSD40370A56R0JB00 | |
|---|---|
DigiKey Part Number | 716-RSSD40370A56R0JB00-ND |
Manufacturer | |
Manufacturer Product Number | RSSD40370A56R0JB00 |
Description | ADJ PWR RES 56 OHM 450W CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms 450 W Slide Adjustable Power Resistor Chassis Mount 1.693" OD, 0.878" ID (43.00mm x 22.30mm) 14.567" (370.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Power (Watts) | 450 W | |
Tolerance | ±5% | |
Adjustment Type | Slide | |
Diameter | 1.693" OD, 0.878" ID (43.00mm x 22.30mm) | |
Length | 14.567" (370.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,98000 € | 439,98 € |
| Unit Price without VAT: | 439,98000 € |
|---|---|
| Unit Price with VAT: | 523,57620 € |

