
RW10X50A271JS00 | |
|---|---|
DigiKey Part Number | 716-RW10X50A271JS00-ND |
Manufacturer | |
Manufacturer Product Number | RW10X50A271JS00 |
Description | RES CHAS MNT 270 OHM 5% 17W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 17W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 17W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.512" Dia x 1.969" L (13.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,34200 € | 191,71 € |
| Unit Price without VAT: | 38,34200 € |
|---|---|
| Unit Price with VAT: | 45,62698 € |

