
RW16X94A390JB00 | |
|---|---|
DigiKey Part Number | 716-RW16X94A390JB00-ND |
Manufacturer | |
Manufacturer Product Number | RW16X94A390JB00 |
Description | RES CHAS MNT 39 OHM 5% 44W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 44W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 39 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 44W | |
Composition | Wirewound | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 450°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.768" Dia x 3.701" L (19.50mm x 94.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,22000 € | 281,10 € |
| Unit Price without VAT: | 56,22000 € |
|---|---|
| Unit Price with VAT: | 66,90180 € |

