
RWM06341000JS09E1 | |
|---|---|
DigiKey Part Number | RWMC-100-ND |
Manufacturer | |
Manufacturer Product Number | RWM06341000JS09E1 |
Description | RESISTOR 100 OHM 8W 5% WIREWOUND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWM06341000JS09E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.291" Dia x 1.327" L (7.40mm x 33.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 8,90400 € | 89,04 € |
| 25 | 7,87160 € | 196,79 € |
| 50 | 7,22580 € | 361,29 € |
| 100 | 6,67690 € | 667,69 € |
| 250 | 6,07612 € | 1.519,03 € |
| 500 | 5,70050 € | 2.850,25 € |
| 1.000 | 5,38152 € | 5.381,52 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

