
UIPMA100I472XCB | |
|---|---|
DigiKey Part Number | 716-UIPMA100I472XCB-ND |
Manufacturer | |
Manufacturer Product Number | UIPMA100I472XCB |
Description | UIPMA100 I 4K7 30% X100 098 CNA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±2% | |
Resistance | 4.7 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 5 | 9,85200 € | 49,26 € |
| 10 | 9,47800 € | 94,78 € |
| 25 | 9,03280 € | 225,82 € |
| 50 | 8,72860 € | 436,43 € |
| 100 | 8,44940 € | 844,94 € |
| 500 | 7,88688 € | 3.943,44 € |
| 1.000 | 7,67715 € | 7.677,15 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

