Similar

DG1411EQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG1411EQ-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG1411EQ-T1-GE3 |
Description | IC SW SPST-NCX4 1.8OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 80mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | 210MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 24pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


