DG303BDY-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG303BDY-T1-E3

DigiKey Part Number
742-DG303BDY-T1-E3TR-ND - Tape & Reel (TR)
742-DG303BDY-T1-E3CT-ND - Cut Tape (CT)
742-DG303BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG303BDY-T1-E3
Description
IC SW DPST-NO/NCX2 50OHM 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 50Ohm 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPST - NO/NC
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
8pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,58200 €35,82 €
253,30520 €82,63 €
1003,00110 €300,11 €
2502,85624 €714,06 €
5002,76888 €1.384,44 €
1.0002,69698 €2.696,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,62112 €6.552,80 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €