Similar

DG9454EN-T1-E4 | |
|---|---|
DigiKey Part Number | DG9454EN-T1-E4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9454EN-T1-E4 |
Description | IC SW SPDTX3 120OHM 16MINIQFN |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-miniQFN (1.8x2.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 13.2V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 180ns, 110ns | |
-3db Bandwidth | 540MHz | |
Charge Injection | 0.86pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 3pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -81dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |


