
SI4056ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI4056ADY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4056ADY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4056ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4056ADY-T1-GE3 |
Description | MOSFET N-CH 100V 5.9A/8.3A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.9A (Ta), 8.3A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 29.2mOhm @ 5.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68800 € | 6,88 € |
| 100 | 0,45340 € | 45,34 € |
| 500 | 0,35292 € | 176,46 € |
| 1.000 | 0,32056 € | 320,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28554 € | 713,85 € |
| 5.000 | 0,26388 € | 1.319,40 € |
| 7.500 | 0,25285 € | 1.896,38 € |
| 12.500 | 0,24076 € | 3.009,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


