Similar
Similar
Similar
Similar



C3D06060A | |
|---|---|
DigiKey Part Number | C3D06060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D06060A |
Description | DIODE SIL CARB 600V 19A TO220-2 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 19A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C3D06060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 19A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 294pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 50 | 1,62040 € | 81,02 € |
| 100 | 1,46560 € | 146,56 € |
| 500 | 1,19460 € | 597,30 € |
| 1.000 | 1,10754 € | 1.107,54 € |
| 2.000 | 1,03436 € | 2.068,72 € |
| 5.000 | 0,99326 € | 4.966,30 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |









