
AF0805JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0805JR-070RLTR-ND - Tape & Reel (TR) 13-AF0805JR-070RLCT-ND - Cut Tape (CT) 13-AF0805JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | AF0805JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02120 € | 0,53 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01620 € | 1,62 € |
| 250 | 0,01364 € | 3,41 € |
| 500 | 0,01208 € | 6,04 € |
| 1.000 | 0,01074 € | 10,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00836 € | 41,80 € |
| 10.000 | 0,00758 € | 75,80 € |
| 15.000 | 0,00718 € | 107,70 € |
| 25.000 | 0,00673 € | 168,25 € |
| 35.000 | 0,00646 € | 226,10 € |
| 50.000 | 0,00620 € | 310,00 € |
| 60.000 | 0,00607 € | 364,20 € |
| 120.000 | 0,00564 € | 676,80 € |
| 125.000 | 0,00561 € | 701,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

