A-DS09LL-TL-B-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-DS09LL-TL-B-R
A-DS 09 LL/Z
A-DS 09 LL/Z

A-DS 09 LL/Z

DigiKey Part Number
AE10972-ND
Manufacturer
Manufacturer Product Number
A-DS 09 LL/Z
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 09 LL/Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.286
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38200 €3,82 €
250,35800 €8,95 €
500,34100 €17,05 €
1000,32460 €32,46 €
2500,30424 €76,06 €
5000,28970 €144,85 €
1.0000,27586 €275,86 €
2.5000,25858 €646,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €