
AGP 09 G-ME | |
|---|---|
DigiKey Part Number | AE11007-ND |
Manufacturer | Assmann WSW Components |
Manufacturer Product Number | AGP 09 G-ME |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP 09 G-ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67780 € | 67,78 € |
| 250 | 0,63536 € | 158,84 € |
| 500 | 0,60502 € | 302,51 € |
| 1.000 | 0,57614 € | 576,14 € |
| 2.500 | 0,54007 € | 1.350,18 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |













