Fiber Optic Transmitters - Discrete

Results: 210
Stocking Options
Environmental Options
Media
Exclude
210Results

Showing
of 210
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Spectral Bandwidth
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - DC Reverse (Vr) (Max)
Capacitance
Connector Type
IF-E91A
XMITTER FIBER OPTIC 950NM
Industrial Fiber Optics
2.367
In Stock
1 : 4,35000 €
Bulk
-
Bulk
Active
950nm
40nm
1.5V
50 mA
3 V
25 pF
Connector-less
IF-E91D
XMITTER FIBER OPTIC 870NM
Industrial Fiber Optics
8.769
In Stock
1 : 5,38000 €
Tube
-
Tube
Active
870nm
30nm
2.05V
60 mA
3 V
120 pF
Connector-less
IF-E97
XMITTER FIBER OPTIC 660NM RED
Industrial Fiber Optics
5.845
In Stock
1 : 5,60000 €
Bulk
-
Bulk
Active
660nm
40nm
1.7V
40 mA
5 V
30 pF
Connector-less
IF-E96E
XMITTER FIBER OPTIC 645NM RED
Industrial Fiber Optics
63.240
In Stock
1 : 5,75000 €
Bulk
-
Bulk
Active
645nm
20nm
2V
30 mA
5 V
35 pF
Connector-less
387
In Stock
1 : 8,65000 €
Tube
-
Tube
Active
650nm
-
1.8V
30 mA
5 V
-
TOSLINK
IF-E93
XMITTER FIBER OPTIC 530NM GRN
Industrial Fiber Optics
2.908
In Stock
1 : 9,49000 €
Tube
-
Tube
Active
530nm
50nm
4V
35 mA
5 V
100 pF
Connector-less
SP000063802
XMITTER FIBER OPTIC 650NM
Broadcom Limited
615
In Stock
1 : 11,85000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
SP000063871
XMITTER FIBER OPTIC 650NM
Broadcom Limited
607
In Stock
1 : 13,27000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
AFBR-1521CZ-(top)
XMITTER FIBER OPTIC 650NM
Broadcom Limited
3.655
In Stock
1 : 13,70000 €
Tray
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
IF-E98
XMITTER FIBER OPTIC 650NM RED
Industrial Fiber Optics
898
In Stock
1 : 14,28000 €
Bulk
-
Bulk
Active
650nm
20nm
2.3V
40 mA
5 V
-
Connector-less
HFBR-1537Z
XMITTER FIBER OPTIC 650NM VERT
Broadcom Limited
7.526
In Stock
1 : 14,29000 €
Bulk
-
Bulk
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
590
In Stock
1 : 14,35000 €
Tube
-
Tube
Active
650nm
-
-
-
-
-
-
AFBR-1528CZ
XMITTER FIBER OPTIC 650NM
Broadcom Limited
127
In Stock
1 : 14,35000 €
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
Versatile Link
HFBR-1521Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
3.893
In Stock
1 : 14,39000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1524Z
XMITTER FIBER OPTIC 660NM
Broadcom Limited
2.967
In Stock
1 : 14,39000 €
Tube
-
Tube
Active
660nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
SP000063814
XMITTER FIBER OPTIC 650NM
Broadcom Limited
2.128
In Stock
1 : 14,39000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1527Z
XMITTER FIBER OPTIC 650NM
Broadcom Limited
849
In Stock
1 : 16,19000 €
Tube
-
Tube
Active
650nm
21nm
2.1V
80 mA
3 V
60 pF
Versatile Link
HFBR-1522ETZ
XMITTER FIBER OPTIC 660NM
Broadcom Limited
664
In Stock
1 : 16,19000 €
Tube
Tube
Active
660nm
-
1.67V
60 mA
5 V
86 pF
Versatile Link
SP000063858
XMITTER FIBER OPTIC 650NM
Broadcom Limited
760
In Stock
1 : 16,22000 €
Bulk
-
Bulk
Active
650nm
25nm
2.1V
50 mA
3 V
30 pF
Connector-less
HFBR-1531Z
XMITTER FIBER OPTIC 600NM VERT
Broadcom Limited
385
In Stock
1 : 16,81000 €
Bulk
-
Bulk
Active
600nm
-
2.02V
80 mA
5 V
86 pF
Versatile Link
HFBR-1528Z
XMITTER FIBER OPTIC 600NM 10MBD
Broadcom Limited
1.245
In Stock
1 : 18,04000 €
Tube
-
Tube
Active
600nm
-
2.02V
80 mA
5 V
-
Versatile Link
AFBR-1555ARZ
XMITTER FIBER OPTIC 650NM SMA
Broadcom Limited
402
In Stock
1 : 22,33000 €
Tray
-
Tray
Active
650nm
20nm
2.3V (Max)
30 mA
3 V
30 pF
SMA
HFBR-1414Z
XMITTER FIBER OPTIC 820NM ST
Broadcom Limited
956
In Stock
1 : 24,18000 €
Tube
Tube
Active
820nm
-
1.7V
100 mA
1.8 V
55 pF
ST
HFBR-1412TZ
XMITTER FIBER OPTIC 820NM
Broadcom Limited
758
In Stock
1 : 24,18000 €
Bulk
Bulk
Active
820nm
-
1.7V
100 mA
1.8 V
55 pF
ST
HFBR-1415Z
XMITTER FIBER OPTIC 820NM MIN HP
Broadcom Limited
519
In Stock
1 : 24,18000 €
Bulk
Bulk
Active
820nm
-
1.7V
60 mA
3.8 V
-
ST
Showing
of 210

Fiber Optic Transmitters - Discrete


Discrete fiber optic transmitters are a light source such as an LED or laser and an adaptive housing used to inject a signal into a fiber optic cable. The device contains no drive circuitry. The light source is differentiated by wavelength, spectral bandwidth, forward voltage, forward current, and DC reverse voltage. Adaptive housings may accommodate connector types such as FC, PC, SC, SMA, ST, TOSLINK, Versatile link, and connector-less solutions.